Adjustable positive LDO voltage regulator with an output range of 0.6V to 44.5V and a maximum output current of 0.1A. Features a minimum input voltage of 1.6V and a maximum input voltage of 45V, with dropout voltages as low as 0.075V at 1mA. This 8-pin TSOT-23 surface-mount component offers excellent line and load regulation, with special features including current limit, reverse battery protection, reverse current protection, and thermal shutdown. Operating temperature range is -55°C to 150°C.
Analog Devices LT3060MPTS8#TR technical specifications.
Download the complete datasheet for Analog Devices LT3060MPTS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.