Analog Devices LT3065MPMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3065MPMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.