
Positive adjustable linear voltage regulator IC with 1.1A maximum output current. Features 1% accuracy, 1.35V dropout voltage, and a wide input voltage range from 1.2V to 36V. Operates with a 300µA supply current and a 500µA quiescent current. Housed in a compact 3mm x 3mm x 0.75mm DFN package, this RoHS compliant component supports an adjustable output voltage up to 36V and operates across a temperature range of -40°C to 125°C.
Analog Devices LT3080EDD-1#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Height | 0.75mm |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080EDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
