
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices LT3080EMS8E-1#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 1.35V |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080EMS8E-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
