
Positive adjustable linear voltage regulator IC with 1.1A output current and 1% output voltage accuracy. Features a 1.35V dropout voltage and a maximum input voltage of 36V. Operates from 1.2V to 36V input, with a 1.1A minimum current limit. Packaged in SOT-223, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LT3080EST#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080EST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
