
Adjustable positive LDO voltage regulator, 0V to 30V output, 1.1A maximum output current. Features a minimum input voltage of 1.2V and maximum input voltage of 36V. Offers ±1% accuracy with typical dropout voltages of 0.1V at 100mA and 0.35V at 1100mA. Housed in a 5-pin TO-220 package with through-hole mounting. Includes current limit and thermal protection. Operates from -40°C to 125°C.
Analog Devices LT3080ET#31PBF technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 30V |
| Polarity | Positive |
| Maximum Output Current | 1.1A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | 0.1@100mA|0.35@1100mAV |
| Maximum Dropout Voltage @ Current | 0.2@100mA|0.5@1100mAV |
| Accuracy | ±1% |
| Line Regulation | 0.003mV/V(Typ) |
| Load Regulation | 1.3mV |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 40°C/W |
| Junction to Case | 3°C/W |
| Typical Quiescent Current | 0.3mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3080ET#31PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.