Adjustable linear voltage regulator IC with 1.1A output current capability. Features a low 1.35V dropout voltage and a wide input voltage range from 1.2V to 36V. Operates with a low 300uA supply current and offers a maximum output voltage of 36V. Housed in a DFN package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3080IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IDD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.