
Adjustable positive linear voltage regulator IC with 1.1A output current capability. Features a low 1.35V dropout voltage and a wide input voltage range from 1.2V to 36V. Operates with a typical supply current of 300µA and offers an adjustable output voltage up to 36V. Designed for surface-mount applications in a TO-261-4 package, supplied on tape and reel. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices LT3080IST#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
