The LT3080IT#TRPBF is a single linear voltage regulator with a dropout voltage of 1.35V and a maximum output current of 1.1A. It operates from a maximum input voltage of 36V and a minimum input voltage of 1.2V. The device is packaged in a T-DFN-8 and is RoHS compliant. It has an operating supply current of 300uA and is suitable for use in applications where a low dropout voltage is required. The LT3080IT#TRPBF is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices LT3080IT#TRPBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IT#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.