
Adjustable positive linear voltage regulator IC with 1.5A output current capability. Features a wide input voltage range from 1.2V to 36V and a maximum output voltage of 34.5V. Offers a low dropout voltage of 1.21V and excellent power supply rejection ratio (PSRR) of 90dB. Operates across a temperature range of -40°C to 125°C and is housed in a 12-pin DFN package. RoHS compliant and lead-free.
Analog Devices LT3081EDF#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.21V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 34.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3081EDF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
