
Adjustable positive linear voltage regulator IC with 1.5A output current and a maximum input voltage of 36V. Features a low dropout voltage of 1.21V and a wide output voltage range from 0V to 34.5V. Operates with a typical supply current of 1.1mA and offers a high Power Supply Rejection Ratio (PSRR) of 90dB. Packaged in a 12-pin DFN format, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3081EDF#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.21V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | 34.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3081EDF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
