
Analog Devices LT3081EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.21V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | 34.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3081EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
