Analog Devices LT3081ET7#TRPBF technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 1.23V |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 34.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3081ET7#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.