
Adjustable positive linear voltage regulator IC, offering a 200mA output current with a maximum output voltage of 38.5V. Features a low dropout voltage of 1.3V and a wide input voltage range from 1.2V to 40V. Operates with 300µA quiescent current and boasts a high Power Supply Rejection Ratio (PSRR) of 90dB. Housed in an 8-lead TSOT-23 package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3082ETS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Voltage | 38.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
