
Adjustable linear voltage regulator IC with 200mA output current and 1.3V dropout voltage. Features a wide input voltage range from 1.2V to 40V, with a maximum output voltage of 38.5V. Operates across a temperature range of -40°C to 125°C and offers a high PSRR of 90dB. Packaged in an 8-pin DFN and supplied on tape and reel.
Analog Devices LT3082IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.3V |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Voltage | 38.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
