
Adjustable positive linear voltage regulator IC with 200mA output current. Features a low dropout voltage of 1.3V and a wide input voltage range from 1.2V to 40V. Offers a maximum output voltage of 38.5V and a typical operating supply current of 300µA. This RoHS compliant component operates across a temperature range of -40°C to 125°C and is supplied in a TO-261-4 package on tape and reel.
Analog Devices LT3082IST#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Voltage | 38.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082IST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
