
Automotive LDO regulator, positive polarity, with an adjustable output voltage range of 0V to 23V and a maximum output current of 3A. Features include low dropout voltage (0.01V @ 100mA typical), high PSRR of 85 dB, and low output noise of 40 uVrms. This surface-mount component is housed in a 16-pin TSSOP EP package with an exposed pad, measuring 5.1mm x 4.5mm x 0.95mm. Operating temperature range is -40°C to 125°C, with integrated current limit and thermal protection.
Analog Devices LT3083EFE#TRPBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 23V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 23V |
| Typical Dropout Voltage @ Current | 0.01@100mA|0.09@1A|0.24@3AV |
| Maximum Dropout Voltage @ Current | 0.025@100mA|0.16@1A|0.42@3AV |
| Line Regulation | 0.1nA/V(Typ) |
| Load Regulation | -10nA(Typ) |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 25°C/W |
| Junction to Case | 8°C/W |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 10(Min)uF |
| Typical Quiescent Current | 0.35mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3083EFE#TRPBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.