
Positive adjustable linear voltage regulator IC with 3A output current capability. Features 1% accuracy, 310mV dropout voltage, and a wide input voltage range of 1.2V to 23V. Operates with a quiescent current of 500µA and offers 85dB PSRR. Packaged in a 5-lead DDPAK for efficient thermal management.
Analog Devices LT3083EQ#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Height | 4.877mm |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083EQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
