
Adjustable positive LDO regulator, 0V to 23V output, 3A maximum output current. Features 1.2V minimum and 23V maximum input voltage, with low dropout voltage of 0.01V at 100mA, 0.12V at 1A, and 0.31V at 3A. Operates from -40°C to 125°C, with thermal protection and current limit. Packaged in a 6-pin DDPAK (TO-263) surface mount package with gull-wing leads.
Analog Devices LT3083EQ#PBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | DDPAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.88(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 23V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 23V |
| Typical Dropout Voltage @ Current | 0.01@100mA|0.12@1A|0.31@3AV |
| Maximum Dropout Voltage @ Current | 0.025@100mA|0.19@1A|0.51@3AV |
| Line Regulation | 0.1nA/V(Typ) |
| Load Regulation | -10nA(Typ) |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 15°C/W |
| Junction to Case | 3°C/W |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 10(Min)uF |
| Typical Quiescent Current | 0.35mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3083EQ#PBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.