
Adjustable positive LDO regulator with a 0V to 23V output voltage range and 3A maximum output current. Features a 1.2V minimum and 23V maximum input voltage, with dropout voltages as low as 0.01V at 100mA. This surface-mount device is housed in a 6-pin DDPAK (TO-263) package with gull-wing leads. Includes current limit and thermal protection, operating from -40°C to 125°C.
Analog Devices LT3083EQ#TRPBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | DDPAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.88(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 23V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 23V |
| Typical Dropout Voltage @ Current | 0.01@100mA|0.12@1A|0.31@3AV |
| Maximum Dropout Voltage @ Current | 0.025@100mA|0.19@1A|0.51@3AV |
| Line Regulation | 0.1nA/V(Typ) |
| Load Regulation | -10nA(Typ) |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 15°C/W |
| Junction to Case | 3°C/W |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 10(Min)uF |
| Typical Quiescent Current | 0.35mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3083EQ#TRPBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.