
Adjustable linear voltage regulator IC with 500mA output current and 36V maximum output voltage. Features a low 1.35V dropout voltage and a wide 1.2V to 36V input voltage range. Operates with 300uA quiescent current and offers a minimum current limit of 500mA. Packaged in an 8-pin MSOP (SOP) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3085EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
