Analog Devices LT3085MPMS8E technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3085MPMS8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.