
Adjustable positive linear voltage regulator with 2.1A output current. Features a wide input voltage range from 1.4V to 40V and an output voltage adjustable from 400mV to 32V. Offers a low dropout voltage of 330mV and 2% output voltage accuracy. Designed for surface mount applications in a 16-pin DFN package, operating across a temperature range of -40°C to 125°C.
Analog Devices LT3086EDHD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086EDHD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
