
Analog Devices LT3086ET7#PBF technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086ET7#PBF to view detailed technical specifications.
No datasheet is available for this part.
