
Adjustable positive linear voltage regulator IC, 2.1A output current, 32V maximum output voltage. Features a low 330mV dropout voltage and accepts input voltages from 1.4V to 40V. Operates across a wide temperature range of -40°C to 125°C. Surface mountable in a DFN package.
Analog Devices LT3086IDHD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086IDHD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.