
Adjustable positive linear voltage regulator with 1.4V to 40V input range and 400mV to 32V output capability. Features a low 330mV dropout voltage and a maximum output current of 2.1A. This surface mount component operates from -40°C to 125°C with 2% output voltage accuracy. Packaged in TSSOP for efficient integration.
Analog Devices LT3086IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.