
Adjustable current source IC, featuring 1% accuracy and a maximum output current of 200mA. Operates with a wide input voltage range from 1.2V to 40V, and a maximum supply voltage of 40V. This linear voltage regulator is housed in a compact SOT-223 package, measuring 6.71mm in length, 3.71mm in width, and 1.8mm in height. It offers a broad operating temperature range from -40°C to 125°C and a typical operating supply current of 300µA. RoHS compliant.
Analog Devices LT3092EST#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Length | 6.71mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092EST#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
