
Programmable current source IC in SOT-223 package, offering 1% accuracy and a maximum output current of 200mA. Features a wide input voltage range from 1.2V to 40V, with a low operating supply current of 300µA. Operates across a temperature range of -40°C to 125°C and is supplied on tape and reel in a 2000-piece package quantity. This RoHS compliant component is ideal for power management applications.
Analog Devices LT3092EST#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092EST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
