The LT3092ITS8 is a single-channel linear regulator with a supply voltage range of 2V to 40V and a maximum operating temperature of 125°C. It is available in an 8-pin VSSOP package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The LT3092ITS8 is a specialized IC that operates within a specified temperature range of -40°C to 125°C.
Analog Devices LT3092ITS8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3092ITS8 to view detailed technical specifications.
No datasheet is available for this part.