
Adjustable current source IC featuring 1% accuracy, capable of sourcing up to 200mA. Operates with input voltages from 1.2V to 40V, and a maximum supply voltage of 40V. Housed in an 8-pin TSOT package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Offers a wide operating temperature range of -40°C to 125°C and consumes a low operating supply current of 300µA. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LT3092ITS8#TRMPBF technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092ITS8#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
