
Analog Devices LT3092ITS8#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-8 |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092ITS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
