The LT311AH bipolar op-amp features an input bias current of 60nA and an input offset voltage of 1mV. It operates over a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 30V. The device is available in a TO-5 package and is mounted through a hole. It has a response time of 200ns and a voltage gain of 113.98dB.
Analog Devices LT311AH technical specifications.
| Package/Case | TO-5 |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Response Time | 200ns |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT311AH to view detailed technical specifications.
No datasheet is available for this part.
