Analog Devices LT3150CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10A |
| Output Voltage | 18.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3150CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.