The LT317AHVK is an adjustable linear voltage regulator with an output voltage range of 1.225 to 1.27V and a maximum output current of 0.01A. It features an adjustable output voltage and operates over a temperature range of 0 to 125°C. The device is packaged in a TO-3 package and is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Analog Devices LT317AHVK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.225 |
| Output Voltage1-Max | 1.27 |
| Output Current1-Max | 0.01 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT317AHVK to view detailed technical specifications.
No datasheet is available for this part.