
Analog Devices LT318AJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT318AJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
