Dual general purpose comparator IC featuring 80ns response time and TTL output compatibility. Operates with dual supply voltages from 2.5V to 15V or single supply from 5V to 30V. Boasts a high Common Mode Rejection Ratio of 106dB and a voltage gain of 92.04dB. Housed in a DIP package for through-hole mounting, this RoHS compliant component offers a 1mV input offset voltage and 150nA input bias current.
Analog Devices LT319AN#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT319AN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.