
Analog Devices LT337AT technical specifications.
| Package/Case | TO-220-3 |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT337AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
