Negative adjustable linear voltage regulator IC with 1.5A output current and 1% accuracy. Features a maximum input voltage of 40V and an output voltage range from -1.2V to -37V. Housed in a TO-220 package for through-hole mounting, this component offers a maximum power dissipation of 20W and operates within a temperature range of 0°C to 125°C.
Analog Devices LT337AT#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.25V |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT337AT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
