Analog Devices LT3420EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3420EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.