
The LT3430EFE#TRPBF is an adjustable SEPIC DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 60V. The device features a single positive output with a maximum output current of 3A and a maximum output voltage of 57.6V. It is available in a lead-free SOP package and is RoHS compliant.
Analog Devices LT3430EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 57.6V |
| Min Output Voltage | 1.219V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3430EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
