The LT3430IFE#TR is a single output DC/DC controller IC from Analog Devices, packaged in a SOP format. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The device has a maximum output current of 3A and an output voltage of 54V. It is available in quantities of 2500 per reel, packaged on tape and reel.
Analog Devices LT3430IFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3430IFE#TR to view detailed technical specifications.
No datasheet is available for this part.