
Adjustable 3A DC/DC buck-SEPIC controller IC, featuring a wide input voltage range from 5.5V to a maximum output voltage of 54V. This integrated circuit offers a single adjustable output and operates with a maximum output current of 3A. Designed for efficient power management, it functions across an operating temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LT3430IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3430IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
