
High voltage, 3A step-down switching regulator with a 500kHz switching frequency. Features a wide input voltage range from 5.5V to 60V and supports adjustable output voltages from 1.219V up to 55.2V. Delivers up to 6.5A maximum output current. Operates within a temperature range of -40°C to 125°C and is housed in a lead-free TSSOP package.
Analog Devices LT3431IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Voltage | 55.2V |
| Min Output Voltage | 1.219V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 48V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3431IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.