
Single output DC-DC controller and regulator with adjustable output voltage from 3.3V to 20V. Features a wide input voltage range of 4V to 60V and a maximum output current of 900mA. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). RoHS compliant and lead-free.
Analog Devices LT3433EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3433EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
