Adjustable DC/DC controller and regulator IC with a 500mA output current capability. Features a maximum output voltage of 20V and a single output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-pin TSSOP format, supplied on tape and reel. This component is lead-free and RoHS compliant.
Analog Devices LT3433IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3433IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.