Adjustable positive DC/DC buck controller, featuring a 3A output current capability and a maximum output current of 6.5A. Operates with input voltages ranging from 3V to 60V, delivering an adjustable output voltage from 1.25V up to 55.2V. Housed in a 16-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Designed for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component offers a single positive output.
Analog Devices LT3434IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 55.2V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3434IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.