
Adjustable positive DC/DC buck controller IC with a maximum output current of 500mA. Features a wide input voltage range from 3.3V to 60V and an adjustable output voltage from 1.25V up to 54V. Operates within a temperature range of -40°C to 125°C. Packaged in a compact 3mm x 3mm x 0.75mm DFN. RoHS compliant.
Analog Devices LT3437IDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3437IDD#PBF to view detailed technical specifications.
No datasheet is available for this part.