Single step-down DC-DC controller and regulator, featuring an adjustable output voltage up to 54V and 500mA output current. This integrated circuit operates within a -40°C to 125°C temperature range and is housed in a 10-pin DFN package. It offers a single output and is supplied on tape and reel, with 2500 units per package. The component is RoHS compliant and does not incorporate a synchronous rectifier.
Analog Devices LT3437IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3437IDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.