
Adjustable DC/DC buck controller and regulator IC featuring a 500mA maximum output current and 1.25V to 72V adjustable output voltage range. Operates from a 3.3V to 60V input voltage, with a maximum operating temperature of 125°C. Packaged in a 16-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. RoHS compliant and supplied in rail/tube packaging.
Analog Devices LT3437IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 72V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3437IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.