
1A adjustable output DC/DC controller, push-pull topology, featuring a 1A max collector current and 1.65A max output current. Operates from a 2.8V to 17.5V input voltage range, with an adjustable output voltage. Packaged in a 16-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. Suitable for operation between -40°C and 125°C, this RoHS compliant component offers a single output.
Analog Devices LT3439EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 1A |
| Max Input Voltage | 17.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.65A |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.8V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3439EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
